Legrand Transcab Grey Slotted Panel Trunking - Open Slot, W40 mm x D60mm, L2m, PVC
- RS庫存編號:
- 783-3497
- 製造零件編號:
- 636107
- 製造商:
- Legrand
此產品已停售
- RS庫存編號:
- 783-3497
- 製造零件編號:
- 636107
- 製造商:
- Legrand
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Legrand Transcab Grey Open Slot Trunking
With its innovative snap to length design, Transcab is a quick and easy to install open slot panel trunking system that does not compromise on quality. And with its global standards approvals, Transcab is ideal for almost any industrial application.
Transcabs durable PVC body consists of 6mm gaps and 6.5mm fingers with unique support ribs, providing strength and rigidity. Fingers are easily removed by snapping at support rib or base level to create T-junctions without the need for a saw.
The unique Transcab cutting tool is used to remove the finger support ribs. Available separately. Please see RS 783-3507
Transcabs durable PVC body consists of 6mm gaps and 6.5mm fingers with unique support ribs, providing strength and rigidity. Fingers are easily removed by snapping at support rib or base level to create T-junctions without the need for a saw.
The unique Transcab cutting tool is used to remove the finger support ribs. Available separately. Please see RS 783-3507
Snap to length design - for quick and simple installation without the need for a saw
Rounded fingers - easily removed at support rib or base level to create T-junctions
Clip-on covers with raised lines - for quick installation and easy label alignment
Available in sizes from H25mm x W60 mm to H60mm x W80mm
Rounded fingers - easily removed at support rib or base level to create T-junctions
Clip-on covers with raised lines - for quick installation and easy label alignment
Available in sizes from H25mm x W60 mm to H60mm x W80mm
Legrand Slotted Trunking
規格
Attribute | Value |
---|---|
Width | 40 mm |
Depth | 60mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Series | Transcab |