EAO Contact Block, 500V, 2 NO

小計(1 件)*

HK$221.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 53 件從 2026年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$221.80

* 參考價格

RS庫存編號:
787-4729
Distrelec 貨號:
301-86-529
製造零件編號:
704.910.4FS
製造商:
EAO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EAO

Block Type

Contact Block

Product Type

Push Button Contact Block

Voltage

500V

Contact Configuration

2 NO

Terminal Type

Screw

Current Rating

10A

Length

37mm

Height

23mm

Standards/Approvals

No

Width

29mm

Series 04 Failsafe Switching Element


Failsafe switching element from EAO fits any Series 04 emergency-stop or stop switch. The self monitoring element will detect accidental disconnection, damage, negligent assembly or misuse. On detection the failsafe contacts will open and the emergency shut down procedure commence

Self monitoring switching element

2 NC contacts (1 standard NC and 1 failsafe NC)

Switching element life 50000 cycles