Wurth, WE-TPC, 5828 Shielded Wire-wound SMD Inductor with a Ferrite Core, 8.2 μH ±30% Wire-Wound 2.1A Idc
- RS庫存編號:
- 800-8015
- 製造零件編號:
- 744053008
- 製造商:
- Wurth Elektronik
- RS庫存編號:
- 800-8015
- 製造零件編號:
- 744053008
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
WE-TPC Series 5.8mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Non Standard SMT Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 8.2 μH |
Maximum DC Current | 2.1A |
Package/Case | 5828 |
Length | 5.8mm |
Depth | 2.8mm |
Height | 5.8mm |
Dimensions | 5.8 x 5.8 x 2.8mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 55mΩ |
Series | WE-TPC |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 28MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |