可享批量折扣
小計(1 件)*
HK$83.40
訂單超過 HK$250.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$83.40 |
| 5 + | HK$81.80 |
* 參考價格
- RS庫存編號:
- 806-791
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Blow Gun Nozzle | |
| Sub Type | Flared Nozzle | |
| Operating Pressure | 6bar | |
| Inlet Size | 1/4 in | |
| Inlet Thread Standard | BSP | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Blow Gun Nozzle | ||
Sub Type Flared Nozzle | ||
Operating Pressure 6bar | ||
Inlet Size 1/4 in | ||
Inlet Thread Standard BSP | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US
RS PRO Blow Gun Nozzle
RS PRO is proud to introduce this high-quality air blow gun nozzle accessory designed for use with the RS PRO Reversible Air Blow Vacuum Gun. This nozzle is the ideal tool for cleaning up loose debris, dirt and dust and is part of a range of essential accessories for RS stock no: 806-763
Essential Accessories Available Separately
RS PRO Air Blow Gun Flared Nozzle
相关链接
- RS PRO Blow Gun Nozzle Blow Gun Crevice Nozzle, 6 bar
- RS PRO Blow Gun Nozzle Blow Gun Nozzle, 12 bar
- RS PRO Blow Gun Nozzle Blow Gun Straight Nozzle, 10 bar
- RS PRO Blow Gun Nozzle Blow Gun Venturi Nozzle, 10 bar
- SMC Blow Gun Nozzle Blow Gun Nozzle, 10 bar
- Legris Blow Gun Nozzle Blow Gun Angles Nozzle, 10 bar
- Legris Blow Gun Nozzle Blow Gun Straight Nozzle, 10 bar
- SMC Blow Gun Nozzle Blow Gun Air Nozzle, 10 bar