- RS庫存編號:
- 810-4175
- 製造零件編號:
- AC6802A
- 製造商:
- Keysight Technologies
此產品已停售
替代產品
Keysight Technologies AC6800B Series Bench Power Supply, 219 → 438V dc, 5 → 10A, 800W
HK$59,168.18
个
RS庫存編號: 184-3985
- RS庫存編號:
- 810-4175
- 製造零件編號:
- AC6802A
- 製造商:
- Keysight Technologies
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
Keysight AC6800 Series Basic AC Power Sources
The Keysight AC6800 Series offers stable, reliable power for testing electronic devices during design and manufacturing. For simple test applications, electronic device engineers and manufacturers may need a basic AC power source to simulate outlet power or global AC power conditions. They may also need to ensure their AC-powered products operate properly when they encounter voltage fluctuations, extreme inrush current and transient spikes from overburdened power grids. The AC800 Series of basic power sources is designed for powering devices under test in these situations. The instruments offer intuitive user interfaces which make it easy for engineers to access and view setup and measurement information directly, from the front panel or programmatically via SCPI (Standard Commands for Programmable Instruments) commands. Models come standard with LAN/LXI Core and USB interfaces. The LXI Core interface enables engineers to set up and control the power supplies remotely via a standard Web interface. Rackmount kit AC68RAC3 ( 810-4181 ) can be purchased separately for use with AC6801A, AC6802A & AC6803A. Rackmount kit AC68RAC6 ( 810-4185 ) can be purchased separately for use with AC6804A. User-installable GPIB interface board AC68GPBU ( 810-4194 ) is available separatey for use with AC6800 Series AC sources.
Models to meet basic AC source requirements
Intuitive user interface
Flexible IO: LAN/LXI Core and USB
Intuitive user interface
Flexible IO: LAN/LXI Core and USB
Supplied with
ferrite core, cable tie and (AC6801A only) power cord
Keysight Power Supplies
規格
Attribute | Value |
---|---|
Number of Outputs | 2 |
Output Voltage | 135 V, 270 V |
Output Current | 8A |
Power Rating | 1 kVA, 800 W |
Number of Displays | 1 |
Type | Digital |
Output Connector | Screw Terminal |
Input Connector | Wire Clamp |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |