3M Halogen Free Heat Shrink Tubing, Black 12 mm Sleeve Dia. x 1m Length 4.5:1 Ratio, MDT-A Series

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$113.30

Add to Basket
選擇或輸入數量
有庫存
  • 152 件準備從其他地點送貨
  • 加上 75 件從 2026年5月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 14HK$113.30
15 - 74HK$109.00
75 +HK$105.70

* 參考價格

RS庫存編號:
811-2697
製造零件編號:
TE100037569
製造商:
3M
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3M

Sleeve Diameter

12mm

Product Type

Heat Shrink Tubing

Colour

Black

Shrunk Diameter

3mm

Shrink Ratio

4.5:1

Sleeve Length

1m

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

Yes

Standards/Approvals

RoHS

Series

MDT-A

COO (Country of Origin):
NL

3M MDT-A Series Heat Shrink Tubing, 12mm Sleeve Diameter, 4.5:1 Shrink Ratio - TE100037569


This heat shrink tubing is designed for versatile electrical applications, offering a diameter of 12mm and a shrunk diameter of 3mm. With a length of 1m, it features an adhesive lining that ensures excellent sealing properties, making it particularly suitable for protecting cable joints and terminations. The tubing is manufactured from durable polyolefin material and operates effectively within a temperature range of -55 to +130°C.

Features & Benefits


• Adhesive lining ensures superior sealing for cable joints

• Shrink ratio of 4.5:1 allows for versatile use

• Flame retardant properties enhance safety in installations

• Halogen-free construction supports environmentally conscious projects

• High tensile strength of 19 N/mm² provides durable electrical insulation

• Waterproof capabilities safeguard against moisture-related damage

Applications


• Ideal for protecting cable terminations in electrical systems

• Suitable for underground cable joints requiring strong insulation

• Used in offshore and naval for enhanced durability

• Facilitates secure connections in automation and electronic devices

• Applicable in mechanical industries where robust insulation is essential

What type of environments can this tubing withstand?


It can withstand continuous operating temperatures ranging from -55 to +130°C, making it suitable for various demanding environments.

How does the adhesive lining improve performance?


The adhesive lining provides a smooth layer that creates a strong bond once shrunk, ensuring excellent sealing and protection against moisture ingress.

What benefits does the flame retardant feature offer?


Being flame retardant, it reduces the risk of fire hazards, making it a safe choice for electrical insulation in numerous applications.

What are the most common applications for this tubing in the electrical industry?


It is commonly used for securing and insulating cable joints, particularly in environmental conditions where durability and sealing are critical.

相关链接