- RS庫存編號:
- 815-5852
- 製造零件編號:
- AFPX-COM1
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 815-5852
- 製造零件編號:
- AFPX-COM1
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
AFPX Communication Cassette
Professional range of PLCs which can provide the user with a secure, high-powered unit with exeptional expandability options thanks to the variety of expansion options available for the series.
APFX programmable controllers offer a Servo and Stepper motor control solution with diverse control options. With these applications in mind the AFPX series of general purpose PLC which is well suited for small scale equipment control enabling multi-axis control within a small space
APFX programmable controllers offer a Servo and Stepper motor control solution with diverse control options. With these applications in mind the AFPX series of general purpose PLC which is well suited for small scale equipment control enabling multi-axis control within a small space
Add-on cassettes are a simple way of adding small quantites of function and I/O points to your AFPX PLC
Up to 2 cassettes can be mounted at one time
Easily installed and removed thanks to only 2 securing screws being required
Up to 2 cassettes can be mounted at one time
Easily installed and removed thanks to only 2 securing screws being required
Panasonic AFPX Series PLC CPU