- RS庫存編號:
- 828-5688
- 製造零件編號:
- M-928
- 製造商:
- 3M
當前暫無庫存,可於2024/5/13發貨,3 工作日送達。
已增加
單價 毎包:10 个
HK$226.02
Bag(s) | Per Bag | Per unit* |
1 + | HK$226.02 | HK$22.602 |
* 參考價格 |
- RS庫存編號:
- 828-5688
- 製造零件編號:
- M-928
- 製造商:
- 3M
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
3M Visor Cover, Peel-Off, Transparent - Versaflo M Series - M-928
Conveniently protect your face guard with this visor cover from 3M. It's designed for use with a Versaflo M-Series shield (828-5684), so you can trust it's an exact fit. You can use it as a barrier to safeguard the visor from paint and chemical overspray, as well as accidental scratches. Up to five can be applied at a time, so if the cover gets a bit too dirty or hard to see through, no worries – simply peel it off to reveal another one.
Features & Benefits
Fully transparent for optimum visibility
Self-adhesive for easy application and removal
Bag of 10 for frequent or layered use
Self-adhesive for easy application and removal
Bag of 10 for frequent or layered use
Applications
Spray painting
Chemical production
Industrial engineering
Woodworking
Chemical production
Industrial engineering
Woodworking
How do I fit the cover to my shield?
First, make sure the shield is clean and dry, then peel off the paper backing from the cover's two adhesive strips. Check that the cover's properly centred, then press down on the sticky strips.
Powered & Air-Fed Respirators
規格
Attribute | Value |
---|---|
Type | Visor |
For Use With | M-928 |
Series | Versaflo |