Rubbermaid Commercial Products Brute 75L Green PE Waste Bin
- RS庫存編號:
- 828-8911
- 製造零件編號:
- FG262000DGRN
- 製造商:
- Rubbermaid Commercial Products
14 現貨庫存,可於3工作日發貨。
單價 个
HK$701.89
單位 | 每單位 |
---|---|
1 + | HK$701.89 |
- RS庫存編號:
- 828-8911
- 製造零件編號:
- FG262000DGRN
- 製造商:
- Rubbermaid Commercial Products
不適用
- COO (Country of Origin):
- US
Brute Containers 75 L
These heavy-duty, durable, plastic containers can be used for a variety of purposes, including the storage and disposal of food. The 75 L containers are USDA Meat & Poultry Equipment Group Listed – which will assist in complying with HACCP guidelines.These all plastic containers are of professional grade construction so they will not peel or chip and are dent resistant.
NSF Standard #2 and Standard #21 CertifiedEN Food Contact Compliant by LNE Certified
Rubbermaid Brute 75.7L Green PE Dustbin, High Durability Waste Collection and Storage Container.
Heavy-duty cylindrical dustbin that provides a durable, all-plastic solution for the collection and disposal of waste products, including food waste. As a USDA Meat & Poultry Equipment Group listed item, this dustbin will therefore assist in complying with HACCP guidelines.
Venting channels reduce the development of a vacuum within the bin, making it 50% easier to remove. Integrated cinches on the bin rim secure the bin liner and allow for easy, straightforward removal that is knot-free.
Venting channels reduce the development of a vacuum within the bin, making it 50% easier to remove. Integrated cinches on the bin rim secure the bin liner and allow for easy, straightforward removal that is knot-free.
Features & Benefits
- 75.7 litre capacity.
- Durable, all-plastic construction.
- Easy to clean to maintain required hygiene levels.
- Handles are resistant to tearing or damage from heavy loads and are rounded to make handling easier.
- Venting channels reduce presence of vacuum between bin and liner.
- Reinforced base specifically engineered to withstand being dragged over rough surfaces, extending product longevity.
- Polyethylene material resists chips, dents and rust.
- Rib-strengthened rim adds strength and stability to ensure product longevity.
- Contoured base handles provide improved grip when emptying containers.
- Integrated cinches secure liners around the rim of the container and ensure straightforward, knot-free liner removal.
- Stackable design allows for easy storage and transportation.
- High-quality material with UV inhibitor to ensure long life in even the harshest conditions. Guaranteed to never fade, warp, crack or crush.
- Constructed using the highest quality material to ensure long life, even in the most extreme commercial conditions.
- Guaranteed to never fade, warp or crack.
- Rounded handles make lifting and moving easier.
- Reinforced handles to resist tearing and damage from even the heaviest loads.
- Reinforced base is specifically engineered to be dragged over rough surfaces.
Typical Applications
Waste bins are used across every industry for effective waste management. It is important to ensure the most suitable waste bin is being used until it can be emptied. It is important to consider the size and shape of the bin as well as lid style and material. Waste bins can be used for:
- Household waste
- Food waste
- Garden waste
- Medical waste
- Composting
- Recycling
Want to move your Brute Bin Easily? Use the Rubbermaid Brute Dollie!
Rubbermaid can also help you move your waste bins around easily by using the Brute Dollie. The Dollie has 5 rugged castors which not only provide easy moving and transport of your waste bin but hold it firmly in place.
- Black Rubbermaid Brute Dollie – see stock number 1462787.
Rubbermaid Brute Containers
Attribute | Value |
---|---|
Capacity | 75L |
Colour | Green |
Material | PE |
Trade Name | Brute |
Diameter | 495mm |
Height | 581mm |