- RS庫存編號:
- 840-7181
- 製造零件編號:
- FS-1ETD-2910-00
- 製造商:
- Block
此產品已停售
- RS庫存編號:
- 840-7181
- 製造零件編號:
- FS-1ETD-2910-00
- 製造商:
- Block
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Block FS-1ETD Series Size 29/16/10 Ferrite Transformer Cores
FS-1ETD series size 29/16/10 ferrite transformer cores made from N87 with a cylindrical centre leg. These ETD ferrite cores are available with air gaps inserted:
Stock number 840-7415 has a 0.1mm gap
Stock number 840-7496 has a 0.2mm gap
Stock number 840-7579 has a 0.5mm gap
Stock number 840-7667 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7339 and 840-7333
For potting box see stock number 840-7406
Stock number 840-7415 has a 0.1mm gap
Stock number 840-7496 has a 0.2mm gap
Stock number 840-7579 has a 0.5mm gap
Stock number 840-7667 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7339 and 840-7333
For potting box see stock number 840-7406
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
規格
Attribute | Value |
---|---|
For Use With | Choke Converter Topologies, Transmitter |
Dimensions | 29 x 10 x 16mm |
AL Rating | 2200nH |
Material | N87 |
Depth | 16mm |
Length | 29mm |
Width | 10mm |