The Arlo Mobile Robot Top Deck Kit adds an extra layer to the Arlo Robot Base for mounting further equipment and circuit boards.
The Arlo Top Deck adds 136.5mm of height when used with the Arlo Base Kit Extra decks may be 'stacked' Pre-drilled and tapped holes for simple and precise assembly Dimensions: 441.3mm diameter x 9.5mm thick Weight: 1.59kg per assembly Operating temperature range: 0 to +49°C
Supplied with
Mounting screws, threaded stud and standoffs.
The Arlo Robotic System provides the basic hardware to build a mid-size robotics platform ideal for telepresence and autonomous robots. The format is one of a two-wheeled buggy with castors fore and aft. The user can then attach the processor board, motor control boards and sensor/actuator modules to suit their application.