- RS庫存編號:
- 875-0025
- 製造零件編號:
- ILK-ANNA-3LED-01
- 製造商:
- Intelligent LED Solutions
此產品已停售
- RS庫存編號:
- 875-0025
- 製造零件編號:
- ILK-ANNA-3LED-01
- 製造商:
- Intelligent LED Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
ILS Anna Development Kit - 3 LEDs
The Anna Development kits, from Intelligent LED Solutions (ILS), are designed to help the user develop a spotlight design. It includes all the necessary equipment to create and develop a spotlight with a range of characteristics.
The ILK-ANNA-3LED-01 features two PowerAnna 3 LED Coins, in both warm and neutral white colours. The PowerAnna Coins utilise OSRAMs OSLON SSL 80 LEDs which have a narrow beam angle. A narrow beam angle makes the PowerAnna Coin ideal for use in spotlight applications.
The ILK-ANNA-3LED-01 kit also includes three lenses in a range of beam angle options. The lenses are from the Anna series by LEDiL, which are a large family of versatile optics. The PowerAnna coins are designed to work specifically with the Anna series of lenses.
The Anna Development kit is also available in a 7 LED option 8750034.
The ILK-ANNA-3LED-01 features two PowerAnna 3 LED Coins, in both warm and neutral white colours. The PowerAnna Coins utilise OSRAMs OSLON SSL 80 LEDs which have a narrow beam angle. A narrow beam angle makes the PowerAnna Coin ideal for use in spotlight applications.
The ILK-ANNA-3LED-01 kit also includes three lenses in a range of beam angle options. The lenses are from the Anna series by LEDiL, which are a large family of versatile optics. The PowerAnna coins are designed to work specifically with the Anna series of lenses.
The Anna Development kit is also available in a 7 LED option 8750034.
ILK-ANNA-3LED-01 kit contents:
1 x PowerAnna 3 LED - 3000K Warm White
1 x PowerAnna 3 LED - 4000K Neutral White
1 x M2.5x4mm Screws
1 x Heat sink 20x50mm - Power board mounted TIM pre fixed
2 x M3x20 Screws with 5 mm spacers
1 x LEDiL Anna Lens 11°
1 x LEDiL Anna Lens 20°
1 x LEDiL Anna Lens 26°
2 x Anna stainless ring holder
1 x M3 45mm Screws
1 x Anna stainless top cap
1 x Constant Current Driver - 350 mA, 5 W
(Please refer to data sheet for part numbers)
1 x PowerAnna 3 LED - 3000K Warm White
1 x PowerAnna 3 LED - 4000K Neutral White
1 x M2.5x4mm Screws
1 x Heat sink 20x50mm - Power board mounted TIM pre fixed
2 x M3x20 Screws with 5 mm spacers
1 x LEDiL Anna Lens 11°
1 x LEDiL Anna Lens 20°
1 x LEDiL Anna Lens 26°
2 x Anna stainless ring holder
1 x M3 45mm Screws
1 x Anna stainless top cap
1 x Constant Current Driver - 350 mA, 5 W
(Please refer to data sheet for part numbers)
Caution
The PowerAnna LEDs, when powered up, are very bright. Thus it is advised that you do not look directly at it. Turn the PowerAnna away from you and do not shine into the eyes of others.
Intelligent LED Solutions LED Lighting Kits
規格
Attribute | Value |
---|---|
Application | Spotlight |
LED Kit Contains | Constant Current LED Driver, Heat Sink, LED Array, Lens, Screws, Spacer, Top Cap |
LED Colours | White |
Number of LEDs | 3 |
Series | Anna Development Kit |