- RS庫存編號:
- 880-1836
- 製造零件編號:
- RST260-1
- 製造商:
- Schmersal
- RS庫存編號:
- 880-1836
- 製造零件編號:
- RST260-1
- 製造商:
- Schmersal
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schmersal Actuator, Side Actuation, Magnetic - RST260-1
Use this magnetic actuator with the Schmersal RSS260 safety switch for reliable performance when monitoring separating safety guards. It's simple to mount onto framed swivel doors using two M4 screws. Its compact dimensions of 29.5 (length) x 39 (width) x 18mm (depth) allow for installation in tight spaces. The lightweight plastic housing offers durable protection against impacts and corrosion for use in harsh environments. The RSS260 safety switch is an ideal solution for securing removable, rotatable and sliding plexiglass doors and panels in a range of safety circuits and similar applications.
Features & Benefits
• Weight of just 20g to reduce strain on equipment
• Magnetic actuation and lack of moving parts means the risk of mechanical wear is minimal for long-lasting performance
• Magnetic actuation and lack of moving parts means the risk of mechanical wear is minimal for long-lasting performance
Applications
• Food processing
• Automated packing
• Robotics
• Pharmaceutical manufacturing
• Automated packing
• Robotics
• Pharmaceutical manufacturing
Are this safety switch and actuator protected against tampering?
The RSS260 safety switch uses RFID (radio-frequency identification) technology to exchange data between the actuator and the sensor. Using a special frequency means the sensor doesn't respond to RFID signals from other sources, ensuring a high level of protection against tampering for enhanced workplace safety.
規格
Attribute | Value |
---|---|
Housing Material | Plastic |
Actuator Type | Magnetic |
IP Rating | IP67 |
Length | 29.5mm |
Depth | 18mm |
Width | 39mm |