- RS庫存編號:
- 894-6850
- 製造商:
- RS PRO
- RS庫存編號:
- 894-6850
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
RS PRO Satin Finish Pull Handle, Aluminium Material, 150 mm Fixing Centres
Make opening drawers and cabinets easier with this RS PRO pull handle. It's made of aluminium material with a satin finish for a long-lasting option with a modern appearance.
Aluminium has a high strength-to-weight ratio making this pull handle a durable, lightweight choice. It's also easy to install as all you need are screws and a cordless screwdriver. Its sleek design and matte finish make it ideal not only for home use but also in office and commercial environments. There's a 47 mm clearance between the door and the inside of the handle upon installation which provides ample space for user convenience.
Aluminium has a high strength-to-weight ratio making this pull handle a durable, lightweight choice. It's also easy to install as all you need are screws and a cordless screwdriver. Its sleek design and matte finish make it ideal not only for home use but also in office and commercial environments. There's a 47 mm clearance between the door and the inside of the handle upon installation which provides ample space for user convenience.
Features and Benefits
Pull handle type
Aluminium material
Concealed fix additional hardware
Satin finish
Fixing centres of 150 mm
Handle length of 19 mm
Length of 19 mm
Aluminium material
Concealed fix additional hardware
Satin finish
Fixing centres of 150 mm
Handle length of 19 mm
Length of 19 mm
規格
Attribute | Value |
---|---|
Material | Aluminium |
Finish | Satin |
Length | 19mm |
Fixing Centres | 150mm |