Teledyne LeCroy HVD 3000 Series Oscilloscope Probe, Differential Type, 25MHz, 1000x, 100x
- RS庫存編號:
- 901-0980
- 製造零件編號:
- HVD3102-NOACC
- 製造商:
- LeCroy
此產品已停售
替代產品
![Teledyne LeCroy HVD3000A Series HVD3102A-NOACC Oscilloscope Probe, Differential Type, 25MHz, 1:100, 1:1000](https://media.rs-online.com/t_thumb100/Y1748866-01.jpg)
Teledyne LeCroy HVD3000A Series HVD3102A-NOACC Oscilloscope Probe, Differential Type, 25MHz, 1:100, 1:1000
HK$25,571.80
个
RS庫存編號: 174-8866
- RS庫存編號:
- 901-0980
- 製造零件編號:
- HVD3102-NOACC
- 製造商:
- LeCroy
法例與合規
豁免
- COO (Country of Origin):
- US
產品詳細資訊
Teledyne LeCroy HVD3000A Series Probes
Teledyne LeCroys HVD3102A series of high voltage differential probes cover the fullest range of applications, from 120/240 V switch-mode power supplies through 600 V class and 1.5 kV electrical apparatus. The 1% gain accuracy coupled with exceptional common-mode rejection ratio provides an accurate and versatile probe suitable for use with a wide range of oscilloscopes.
Features and Benefits
- Exceptional common-mode rejection ratio (CMRR) across a broad frequency range
- 1% gain accuracy
- High offset capability at both high and low attenuation
- AC and DC coupling
- ProBus active probe interface with automatic scaling
- AutoZero with auto disconnect switch
- Wide oscilloscope compatibility
Applications
- Automotive
- Power Applications
- Motor Drive Development
- Product Design Applications
- 174-8866 1kV, 25 MHz High Voltage Differential Probe without tip Accessories and with Auto Zero Disconnect
- 174-8867 - 1kV, 25 MHz High Voltage Differential Probe with Auto Zero Disconnect.
- 901-1043 - High voltage replacement probe accessory set
Supplied with
174-8867 is supplied with a Pair of Red & Black 1000V Safety Alligator Clips, Plunger Pincer Clips, Plunger Hook Clips, Plunger Alligator Clips and Spade Terminals
規格
Attribute | Value |
---|---|
Probe Type | Differential |
Attenuation | 1000x, 100x |
Bandwidth | 25MHz |
Maximum Common Mode Input Voltage | 1000 Vrms, ±1500 (dc + pk ac) V |
Number of Probes | 2 |
Safety Category Level | CAT III |
Series | HVD 3000 |
Safety Category | CAT III 1000 Vrms |
Rise Time | 14ns |