The Energizer 8.5Ah alkaline max plus C type battery has a nominal voltage rating of 1.5V and alkali-manganese dioxide chemical composition. Note: Using these batteries regularly? Why not take a look at the bulk boxes of 20.
Features and Benefits
13% more better performance compared to the energizer eco advanced Powerful and reliable Shelf life is 10 years at 21°C Leakage protection Excellent for use with high draining devices Operating temperature ranges between -18°C and 55°C
Applications
Industries Medical equipment Smoke detectors Digital cameras Personal entertainment devices