Fenner Drives 5m 14.3mm diameter Blue Round Polyurethane Belt for use with 100mm minimum pulley diameter
- RS庫存編號:
- 880-2245
- 製造零件編號:
- 49411065M
- 製造商:
- Fenner Drives
查看所有Profile & Round Belts
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 880-2245
- 製造零件編號:
- 49411065M
- 製造商:
- Fenner Drives
不適用
- COO (Country of Origin):
- US
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Fenner Eagle Blue Polyurethane Belts - Metal Detectable
Eagle® Blue 80 MD round polyurethane belting from Fenner Drives has been developed specially for the food processing industry. This belting has been designed to be detected by metal detectors and is FDA compliant for applications that involve wet and dry food applications up to 150°C to insure food safety. The Eagle® blue 80 MD belting will not transfer its components into food, change the composition of food or deteriorate the smell and taste when used in a typical process environment.
Metal Detectable
FDA Compliant
Suitable for repeat use food contact at temperatures up to 40°C
FDA Compliant
Suitable for repeat use food contact at temperatures up to 40°C
Note
Available in Blue and Clear in Round, Vee or T-Top profiles
規格
Attribute | Value |
Colour | Blue |
Diameter | 14.3mm |
Minimum Pulley Diameter | 100mm |
Length | 5m |
Working Load | 8kg |
Hardness | 80Type A |
Food Certified | Yes |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +66°C |
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。