Ansell WH25T-00111-02 White Yes Polypropylene Protective Hood, Resistant to Aerosols, Light Sprays, Liquids, Solid
- RS庫存編號:
- 248-6455
- 製造零件編號:
- WH25T-00111-02
- 製造商:
- Ansell
可供預購。
單價 个
HK$174.45
單位 | 每單位 |
---|---|
1 + | HK$174.45 |
- RS庫存編號:
- 248-6455
- 製造零件編號:
- WH25T-00111-02
- 製造商:
- Ansell
不適用
- COO (Country of Origin):
- CN
AlphaTec® 2500 Plus - Model 111
The Ansell Alphatec 2500-WH PLUS coverall hood is made of fabric which is durable microporous polypropylene laminate which provides an excellent barrier to chemical spray and infective agents. This specialist fabric is also breathable to help ensure user comfort. The fabrics physical strength and flexibility ensures protection and comfort even in the harshest environments. Achieves the highest classifications for protection from biological agents in accordance with EN 14126 and ASTM F 1671 for penetration of blood, body fluids and blood-borne pathogens.
Type 3-B liquid tight certified
Air and water vapour permeable (breathable) fabric helps reduce the risk of heat stress
Ultra low linting to help reduce the risk of cross contamination in critical areas
Anti-static, tested according to EN 1149-5
Stitched
Air and water vapour permeable (breathable) fabric helps reduce the risk of heat stress
Ultra low linting to help reduce the risk of cross contamination in critical areas
Anti-static, tested according to EN 1149-5
Stitched
The highest classification of protection against biological agents, according to EN 14126 and ASTM F 1671 standards for the penetration of blood, body fluids and blood-borne pathogens.
Certified liquid tightness Type 3-B.
Air and water vapour permeability ("breathable" property) to minimise heat stress.
Ultra-low linting reduces the risk of cross-contamination in critical areas.
Anti-static properties tested to EN 1149-5.
Stitched seams and heat sealed tape for improved strength and effectiveness in protecting against liquids and particles.
Certified liquid tightness Type 3-B.
Air and water vapour permeability ("breathable" property) to minimise heat stress.
Ultra-low linting reduces the risk of cross-contamination in critical areas.
Anti-static properties tested to EN 1149-5.
Stitched seams and heat sealed tape for improved strength and effectiveness in protecting against liquids and particles.
Applications
Transfer of solid and liquid components
Unplanned leaks, spills or other emissions
Disinfection and cleaning of sites
Emergency operations
Cleaning up leaks or spills
Maintenance/Servicing
Contaminated environments
Unplanned leaks, spills or other emissions
Disinfection and cleaning of sites
Emergency operations
Cleaning up leaks or spills
Maintenance/Servicing
Contaminated environments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
CATEGORY III CE (Type 3-B, Type 4-B, Type 5-B, Type 6-B, EN 1073-2, EN 14126, EN 1149-5)
Attribute | Value |
---|---|
Type | Coverall |
Application | Industrial Maintenance |
Resistant To | Aerosols, Light Sprays, Liquids, Solid Particles |
Reusable/Disposable | Disposable |
Anti-Static | Yes |
Size | S |
Material | Polypropylene |
Visor/No Visor | No visor |
Quantity Per Package | 35 |
Colour | White |
Range | AlphaTec® 2500 Plus - 111 |