The Ansell Provides comfortable protection from particulates and light, non-flammable liquid spray or splash. Its Flame retardant and anti-static SMMS nonwoven provides a good barrier to particulates and low hazard liquid sprays or splashes. It has Air and water vapour permeable (breathable) to help reduce the risk of heat stress. Optimised body fit ensures full freedom of movement when worn over heat and flame protective clothing.
Anti-static Tested according to EN 1149-5 SMS fabric with fire retardant.
Anti-static and flame retardant SMS non-woven membrane providing good protection against particles and splashes of low hazard liquids. Air and water vapour permeability ("breathable" property) to minimise heat stress Fireproof and antistatic treatment Optimised fit to allow full freedom of movement when worn over thermal and flame retardant protective clothing (EN ISO 14116 Grade 2 or higher). Anti-static properties tested to EN 1149-5.
Applications
Handling of chemicals Contaminated environments Filling, mixing and loading of raw materials Transferring solid and liquid components Opening and draining of pumps, valves or pipes Loading and unloading process equipment Collecting samples of raw materials Concentrating, mixing and palletising
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
CATEGORY III CE (Type 5, Type 6, EN 1073-2, EN ISO 14116, EN 1149-5)