VL53L8CPV9GC/1 STMicroelectronics, VL53L
- RS庫存編號:
- 365-227
- 製造零件編號:
- VL53L8CPV9GC/1
- 製造商:
- STMicroelectronics
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 365-227
- 製造零件編號:
- VL53L8CPV9GC/1
- 製造商:
- STMicroelectronics
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Series | VL53L | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Series VL53L | ||
- COO (Country of Origin):
- CN
The STMicroelectronics 8x8 multizone ToF ranging sensor enhances performance under ambient light with a reduced power consumption. Based on STMicroelectronics' Flight Sense technology, the sensor is designed to provide accurate ranging up to 400 cm with a 65° diagonal FoV. It integrates a powerful new generation VCSEL, and two advanced metasurface lenses. The hardware is housed in an innovative all in one module. This enables a wider variety of high-performance use cases, such as low-power system activation, gesture recognition, SLAM for robotics, liquid level monitoring, and many more.
Multizone distance measurement capability with either 4x4 or 8x8 separate zones
Multitarget detection and distance measurement in each zone
Histogram processing and algorithmic compensation to minimize or remove the impact of cover glass crosstalk
Motion indicator for each zone to show if targets have moved and how they have moved
Frame rate capability of 60 Hz
Multitarget detection and distance measurement in each zone
Histogram processing and algorithmic compensation to minimize or remove the impact of cover glass crosstalk
Motion indicator for each zone to show if targets have moved and how they have moved
Frame rate capability of 60 Hz
