Abracon, AMSLA-1380, Surface Mount Yes Power Inductor with a Manganese Zinc Ferrite Core, 0.21 μH Molded SMD ±20 %

可享批量折扣

小計(1 包,共 5 件)*

HK$44.80

Add to Basket
選擇或輸入數量
有庫存
  • 2,250 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 - 5HK$8.96HK$44.80
10 - 20HK$8.80HK$44.00
25 - 45HK$8.64HK$43.20
50 - 95HK$8.50HK$42.50
100 +HK$8.32HK$41.60

* 參考價格

包裝方式:
RS庫存編號:
237-7311
製造零件編號:
AMSLA-1380-R21M-T
製造商:
Abracon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Abracon

Inductance

0.21 μH

Product Type

Power Inductor

Sub Type

High Power Molded Inductor

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

13mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

0.35mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

AMSLA-1380

Depth

8mm

Core Material

Manganese Zinc Ferrite

Standards/Approvals

RoHS, ISO9001-2015, RoHS II

Height

13mm

Moulded

Yes

Inductor Construction

Molded SMD

The Abracon AMSLA 1380 series is molded SMD power inductor with high power density and 0.21 μH inductance. This inductors used in solar inverter and power applications, industrial and robotics applications etc.

Shielded construction Soft saturation High efficiency Designed for frequency between 100 KHz to 2 MHz RoHS/RoHS II compliant