ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO+NC, 10 → 36 V dc

小計(1 件)*

HK$797.80

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$797.80

* 參考價格

RS庫存編號:
162-867
製造零件編號:
IF5653
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 36 V dc

Length

70mm

IP Rating

IP65

Mounting Type

Flush

Switching Frequency

1.2 kHz

Switching Current

400 mA

Series

IF5

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor represents a remarkable evolution in non-contact sensing technology, crafted for precision and reliability in various industrial applications. With a robust design that allows for seamless integration, this sensor features a threaded housing type and delivers exceptional performance even in demanding conditions. Its advanced operating characteristics enable accurate detection with a sensing range of 2 mm, making it ideal for applications where space is at a premium. The sensor operates efficiently across a wide voltage range and boasts features such as short-circuit protection and overload protection, ensuring operational safety and longevity. Combining cutting-edge materials with sophisticated engineering, this sensor supports a diverse array of mounting options, making it a versatile solution for automation tasks. With a commitment to quality and reliability, this sensor is the perfect choice for those seeking enhanced operational efficiency.

Robust metal housing for use in harsh industrial environments
Complementary output function NO/NC
Clearly visible indication of the switching status
Very high switching frequency
Wide operating temperature range

相关链接