ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 30 V dc

小計(1 件)*

HK$802.50

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$802.50

* 參考價格

RS庫存編號:
162-977
製造零件編號:
IFT240
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Series

IFT

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

100 Hz

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor is designed for reliable performance in demanding conditions. With its robust stainless steel housing and state-of-the-art technology, it's perfectly suited for applications requiring durability and precision. The sensor features a sensing range tailored for consistent detection, even when faced with aggressive cleaning agents, making it an excellent choice for industrial environments. Stability in performance is further enhanced through features such as short-circuit and overload protection, ensuring your operations run smoothly. Whether in a dusty factory or a washdown area, this sensor stands up to the challenge with IP68 and IP69K ratings, providing peace of mind in critical monitoring applications.

Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments

相关链接