ifm electronic Inductive Slot Proximity Sensor, 2 mm Detection, NAMUR NC, 5 → 25 V dc

小計(1 件)*

HK$481.50

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$481.50

* 參考價格

RS庫存編號:
185-190
製造零件編號:
N7S20A
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Slot

Digital Switching Output Type

NAMUR

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

500mm

Supply Voltage

5 → 25 V dc

IP Rating

IP67

Series

N7S

COO (Country of Origin):
RO
The ifm electronic inductive NAMUR slot sensor excels in precision and reliability for diverse applications. Its compact rectangular design fits easily into tight spaces, while its robust IP67 rating ensures durability in harsh conditions. Operating across a wide temperature range, the sensor maintains optimal performance even in extreme environments. Designed for safety in hazardous areas, it features ATEX and IECEx approvals, and supports low current consumption, making it a versatile and energy-efficient choice for critical industrial settings.

For applications in hazardous areas
Precise detection of pointer positions
For connection to intrinsically safe circuits
Very high switching frequency
Wide operating temperature range

相关链接