ifm electronic Inductive Ring Proximity Sensor, NPN NO/NC, 10 → 35 V dc
- RS庫存編號:
- 187-989
- 製造零件編號:
- I7R202
- 製造商:
- ifm electronic
小計(1 件)*
HK$1,575.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,575.90 |
* 參考價格
- RS庫存編號:
- 187-989
- 製造零件編號:
- I7R202
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Ring | |
| Digital Switching Output Type | NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 35 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Series | I7R | |
| Switching Current | 200 mA | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Ring | ||
Digital Switching Output Type NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 35 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Series I7R | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive ring sensor is designed to deliver precise performance in demanding applications. Engineered for reliability, it operates effectively within a wide temperature range and offers robust protection against environmental factors. The device features NPN electrical design with selectable output functions, ensuring versatility and ease of integration into various systems.
High resolution
Short response times
Insensitive to dirt
Static operating principle
High protection rating
Short response times
Insensitive to dirt
Static operating principle
High protection rating
相关链接
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 15 → 30 V dc
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 0.05 → 3 mm Detection
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 0.05 → 1.5 mm Detection
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 35 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO/NC, 10 → 36 V dc