Prowave Ultrasonic Circular Proximity Sensor
- RS庫存編號:
- 204-882
- 製造零件編號:
- 400SR160
- 製造商:
- Prowave
可享批量折扣
小計(1 袋,共 2 件)*
HK$105.01
庫存資訊目前無法查詢
單位 | 每單位 | 每袋* |
|---|---|---|
| 2 - 18 | HK$52.505 | HK$105.01 |
| 20 - 198 | HK$47.275 | HK$94.55 |
| 200 - 998 | HK$43.605 | HK$87.21 |
| 1000 - 1998 | HK$40.435 | HK$80.87 |
| 2000 + | HK$32.815 | HK$65.63 |
* 參考價格
- RS庫存編號:
- 204-882
- 製造零件編號:
- 400SR160
- 製造商:
- Prowave
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Prowave | |
| Sensor Technology | Ultrasonic | |
| Body Style | Circular | |
| 選取全部 | ||
|---|---|---|
品牌 Prowave | ||
Sensor Technology Ultrasonic | ||
Body Style Circular | ||
- COO (Country of Origin):
- TW
The Prowave Air Ultrasonic Ceramic Transducer operates at a centre frequency of 40.0 ± 1.0 kHz, with bandwidth 2.5 kHz. It features a minimum transmitting sound pressure level of 120 dB at 40.0 kHz, measured as 0 dB re 0.0002 mbar with 10 Vrms at a distance of 30 cm. The receiving sensitivity is 65 dB min, corresponding to 0 dB equals to 1 volt/mbar. The capacitance at 1 kHz is 2400 pF ± 20%, and the maximum continuous driving voltage is 20 Vrms, with a typical total beam angle of 55° at 6 dB.
Aluminium housing
Function effectively in temperatures ranging from 30 to 80 °C
Function effectively in temperatures ranging from 30 to 80 °C
相关链接
- Prowave Ultrasonic Circular Proximity Sensor
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 850 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 800 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 500 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 1000 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 5 → 400 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 10 → 350 cm Detection
- Prowave Ultrasonic Circular Proximity Sensor, 3 → 750 cm Detection