Prowave Ultrasonic Circular Proximity Sensor

可享批量折扣

小計(1 件)*

HK$55.62

Add to Basket
選擇或輸入數量
有庫存
  • 137 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$55.62
10 - 99HK$50.06
100 - 499HK$46.16
500 - 999HK$42.83
1000 +HK$34.82

* 參考價格

RS庫存編號:
204-890
製造零件編號:
400SR100
製造商:
Prowave
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Prowave

Sensor Technology

Ultrasonic

Body Style

Circular

COO (Country of Origin):
TW
The Prowave Air Ultrasonic Ceramic Transducer operates at a centre frequency of 40.0 ± 1.0 kHz, with bandwidth 3.0 kHz. It achieves a minimum transmitting sound pressure level of 112 dB at 40.0 kHz, measured as 0 dB re 0.0002 mbar with 10 Vrms at a distance of 30 cm. The receiving sensitivity is 70 dB min, equating to 0 dB equals to 1 volt/mbar. The capacitance at 1 kHz is 1900 pF ± 20%, and the maximum continuous driving voltage is 10 Vrms, with a typical total beam angle of 72° at 6 dB.

Aluminium housing
Function effectively in temperatures ranging from 30 to 80 °C

相关链接