Inductive Barrel Inductive Proximity Sensor, M18, 16 mm Detection, 2-Wire NO, 250 V

小計(1 件)*

HK$620.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$620.50

* 參考價格

RS庫存編號:
247-273
製造零件編號:
135916 E57-18GE16-AAB
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Thread Size

M18

Sensor Technology

Inductive

Detection Range

16 mm

Body Style

Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Plug-In Connection M12

Supply Voltage

250 V

豁免

COO (Country of Origin):
CN
The Eaton E57 Proximity Sensor combines precision with resilience for a wide range of industrial applications. Designed to operate seamlessly within challenging environments, this inductive sensor is engineered to detect metallic targets at a nominal distance of 16 mm. Its sturdy construction with a metal enclosure ensures durability while providing IP67 and IP69 degrees of protection, making it suitable for both wet and dusty conditions. Equipped with a plug in connection format, installation is simplified, permitting quick replacements.

Offers a robust metal design that withstands harsh environmental conditions
Provides an easy plug in connection for straightforward installation
Delivers a switching distance of 16 mm for accurate detection of metallic objects
Utilises a normally open contact to facilitate a simple operational function
Supports a wide operating voltage range for flexible application compatibility
Incorporates a built in red LED for clear status indication

相关链接