Inductive Barrel Proximity Sensor, M12 NC, 48 V

小計(1 件)*

HK$1,624.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,624.90

* 參考價格

RS庫存編號:
247-445
製造零件編號:
136206 E59-M12A105C02-D2
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

48 V

豁免

COO (Country of Origin):
MX
The Eaton moeller series E59 proximity switch exemplifies precision engineering, offering advanced sensing capabilities tailored for industrial applications. Designed for durability and high performance, the inductive sensor delivers reliable operation within a compact form factor, ensuring seamless integration into various environments. With a robust metal enclosure and an IP67 and IP69 rating, it excels in challenging conditions, providing peace of mind for users in demanding settings. Its inductive sensing technology ensures a long operational lifespan while reducing the risk of wear and tear, making it an ideal choice for engineers seeking dependable solutions in automation and control systems. The product not only adheres to strict safety standards but also enhances operational efficiency through smart design and innovative features, setting a new benchmark in proximity sensing technology.

Robust metal enclosure ensures durability in harsh environments
IP67 and IP69 ratings offer superior protection against dust and moisture
Inductive sensing technology provides a longer lifespan and reduced maintenance
Status indication via red and green LEDs enhances usability and monitoring
Flush mounting design allows for versatile installation options
Designed to meet stringent safety certifications for peace of mind
Compact dimensions facilitate integration into tight spaces
High switching frequency ensures rapid response times in systems

相关链接