Eaton Capacitive Barrel Proximity Sensor, M30, 20 mm Detection NO, 20 V

小計(1 件)*

HK$1,465.40

Add to Basket
選擇或輸入數量
庫存資訊目前無法查詢
單位
每單位
1 +HK$1,465.40

* 參考價格

RS庫存編號:
247-913
製造零件編號:
134772 E53KAL30A2SA
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

20 mm

Body Style

Barrel

Output Function

NO

Connection Type

M12

Supply Voltage

20 V

IP Rating

IP65

Length

80mm

Mounting Type

Flush

Switching Frequency

15 Hz

Shielding

Shielded

Switching Current

300 mA

豁免

COO (Country of Origin):
CN
The Eaton Moeller series E53 Proximity switch is a high-performance capacitive sensor designed for precise detection in various industrial applications. With a sensing distance of up to 20mm, this product ensures reliability and efficiency in diverse environments. Engineered for AC voltage operation between 20-250VAC, its robust cylindrical design made of insulating material guarantees durability while maintaining functionality. The switch features a convenient plug-in connection type, allowing for seamless installation and integration into existing systems. Additionally, its compact dimensions make it suitable for flush mounting in tight spaces. Equipped with a red LED indicator for status indication, the device enhances operational safety while providing immediate feedback on its functioning. This product is ideal for professionals seeking a reliable solution for proximity sensing needs in industrial settings.

Provides a sensing distance of 20mm, enhancing accuracy
Compatible with AC voltage from 20V to 250V for versatility
Durable cylindrical design ensures long-term performance
Plug-in connection simplifies installation and maintenance
LED indicator offers clear visual feedback on operational status
Flush mounting capability allows for installation in constrained areas
IP65 protection rating prevents dust and water ingress
Designed to operate in extreme temperatures ranging from -25°C to 70°C

相关链接