Inductive Threaded Barrel Proximity Sensor, M12, PNP NO, 48 V

Subtotal (1 unit)*

HK$308.00

Add to Basket
Select or type quantity
暫時缺貨
  • 2026年2月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
Units
Per unit
1 +HK$308.00

*price indicative

RS Stock No.:
253-146
Mfr. Part No.:
197688 E57G-12SPN2-Q
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

品牌

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

48 V

Length

68.7mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

2 kHz

Switching Current

100 mA

COO (Country of Origin):
MX
The Eaton Proximity switch features a function which is short circuit protection. It is made of stainless steel. It operates between an ambient temperature range of -25 °C to 70 °C. It features plug in connection.

UL listed
Cylinder enclosure

Related links