Banner Ultrasonic Block Proximity Sensor, M12, 250 mm Detection, PNP 4-20 mA NO, 15 → 24 V dc

小計(1 件)*

HK$5,894.28

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,894.28

* 參考價格

RS庫存編號:
285-855
製造零件編號:
Q45ULIU64BCRQ
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Thread Size

M12

Sensor Technology

Ultrasonic

Detection Range

250 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Analogue Switching Output Type

4-20 mA

Connection Type

Analog Q45U Ultrasonic Sensor

Cable Length

2m

Supply Voltage

15 → 24 V dc

COO (Country of Origin):
US
The Banner Ultrasonic Sensors with Analog Outputs provide ultrasonic proximity detection with a sensing range from 100 mm to 1400 mm (4 in to 55 in). These sensors feature push-button TEACH-mode programming for easily setting the sensing window limits. They offer digital filtering for exceptional immunity to both electrical and acoustic noise, ensuring reliable performance in noisy environments. These sensors operate with a 15 V DC to 24 V DC input, making them suitable for a wide range of industrial applications.

Input for remote TEACH-mode programming of window limits

相关链接