Banner Ultrasonic Barrel Proximity Sensor, 300 → 3000 mm Detection 4-20 mA, 10 → 30 V dc

Subtotal (1 unit)*

HK$4,191.24

Add to Basket
Select or type quantity
暫時缺貨
  • 2026年3月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
Units
Per unit
1 +HK$4,191.24

*price indicative

RS Stock No.:
294-156
Mfr. Part No.:
T30UXIC
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

品牌

Banner

Sensor Technology

Ultrasonic

Body Style

Barrel

Detection Range

300 → 3000 mm

Analogue Switching Output Type

4-20 mA

Cable Length

2m

Supply Voltage

10 → 30 V dc

COO (Country of Origin):
CN
The Banner Ultrasonic sensor is designed to enhance application flexibility and ease of use. It boasts a compact, self-contained right-angle design that allows for seamless integration into various systems. Equipped with advanced temperature compensation, the sensor excels in maintaining precision across a wide operating range, ensuring reliable performance even in fluctuating conditions.

Simple push button configuration simplifies setup processes
Compact design integrates easily in various spaces with minimal footprint
Remote TEACH feature enhances security during configuration

Related links