Di-Soric Inductive Ring Inductive Proximity Sensor, M12, PNP NO, 10 → 35 V dc

小計(1 件)*

HK$1,425.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年1月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,425.50

* 參考價格

RS庫存編號:
309-986
製造零件編號:
IRB 20 PS-B3
製造商:
Di-Soric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Di-Soric

Thread Size

M12

Sensor Technology

Inductive

Body Style

Ring

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 35 V dc

COO (Country of Origin):
DE
The Di-Soric Inductive ring sensors in the sizes diameter 20.1 mm detect the smallest metallic parts. They can be put into service quickly and have no adjusting elements. These sensors work according to the static operating principle and exhibit a short response time.

High protection type IP 67
Resistant to dirt
Static operating principle
Metal connector

相关链接