Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor, M12, 5 mm Detection, NAMUR NC, 8.2 V
- RS庫存編號:
- 397-816
- 製造零件編號:
- NCB5-18GM40-N0-V1
- 製造商:
- Pepperl + Fuchs
小計(1 件)*
HK$840.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2025年12月15日 起裝運發貨
- 加上 15 件從 2026年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$840.90 |
* 參考價格
- RS庫存編號:
- 397-816
- 製造零件編號:
- NCB5-18GM40-N0-V1
- 製造商:
- Pepperl + Fuchs
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pepperl + Fuchs | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Detection Range | 5 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Plug | |
| Supply Voltage | 8.2 V | |
| 選取全部 | ||
|---|---|---|
品牌 Pepperl + Fuchs | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Detection Range 5 mm | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Connection Type Plug | ||
Supply Voltage 8.2 V | ||
- COO (Country of Origin):
- ID
The Pepperl + Fuchs Inductive sensor with a 5 mm flush mounting design. Offers a NAMUR output and is suitable for use in safety applications up to SIL 2 according to IEC 61508.
Stainless steel housing
Polarity reversal protected
Polarity reversal protected
相关链接
- Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor 5 mm Detection 8.2 V
- Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor 4 mm Detection 8.2 V
- Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor 2 mm Detection 5 → 25 V
- Pepperl + Fuchs Inductive Rectangular Inductive Proximity Sensor NAMUR NC, 8.2 V
- Pepperl + Fuchs Inductive Slot Proximity Sensor NAMUR NC, 8.2 V
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 5 → 60 V dc
- Pepperl + Fuchs Inductive Block Inductive Proximity Sensor 5 → 25 V
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 5 → 60 V dc