Omron Proximity Proximity Sensor, M30, 22 mm Detection, PNP NC

小計(1 件)*

HK$569.43

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$569.43

* 參考價格

RS庫存編號:
555-964
製造零件編號:
E2E-X22B230-M1
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Thread Size

M30

Sensor Technology

Proximity

Detection Range

22 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

COO (Country of Origin):
CN
The Omron Inductive Proximity Sensor is designed for reliable detection of metallic objects. It operates on a 10V to 30V DC supply. With its nickel-plated brass body and IP67/IP69K protection, it is built to withstand harsh industrial environments. The sensor operates at an operating temperature at -25°C to 70°C.

PNP NC Output
22 mm sensing distance
M12 connector
Response Frequency is 200 Hz

相关链接