Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M18, 14 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

小計(1 件)*

HK$733.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$733.40

* 參考價格

RS庫存編號:
222-4391
製造零件編號:
ICB18L50N14M1IO
製造商:
Carlo Gavazzi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Carlo Gavazzi

Thread Size

M18

Sensor Technology

Inductive

Detection Range

14 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Switching Frequency

1.5 kHz

Series

ICB

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

1.5kHz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
LT
The Carlo Gavazzi ICB series is a complete family of high performance inductive sensors for contactless and wear free detection of metallic objects in industrial automation applications, such as packaging, materials handling and machine tools. The advanced electronics is enclosed in a robust nickel-plated brass housing. This sensor have plug connection.

Less machine downtime
Easy to install
High precision
Timer functions can be set, such as switch on and switch off delay

相关链接