Baumer Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection, IO-Link, 12 → 24 V dc

Subtotal (1 unit)*

HK$2,796.30

Add to Basket
Select or type quantity
有庫存
  • 加上 8 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
Units
Per unit
1 +HK$2,796.30

*price indicative

RS Stock No.:
251-9302
Mfr. Part No.:
UR18.PA0.2-GP1J.9SF
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

品牌

Baumer

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

64mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

UR

Switching Current

100 mA

Maximum Operating Temperature

+70°C

COO (Country of Origin):
CH
The Baumer is ultrasonic proximity sensor. Interface IO-Link V1.1 is used for communication interface. It operates at supply voltage range between +12 to 30 V DC and current consumption is 35 mA. The Baumer ultrasonic proximity sensor have short circuit protection and reverse polarity protection. It is operated at temperature -25 to +65 °C.

Short circuit protection
Reverse polarity protection
Protection class is IP 69
Width per diameter 18 mm and Height per length 64 mm
Communication interface is IO-Link V1.1

Related links