Contrinex from Molex Inductive Proximity Sensor, M18, 10 mm Detection, 15 →30 V dc

小計(1 件)*

HK$1,090.60

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,090.60

* 參考價格

RS庫存編號:
285-7413
Distrelec 貨號:
137-57-844
製造零件編號:
DW-AD-509-M18-390
製造商:
Contrinex from Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Contrinex from Molex

Thread Size

M18

Sensor Technology

Inductive

Detection Range

10 mm

Supply Voltage

15 →30 V dc

IP Rating

IP67

Series

DW-AD

COO (Country of Origin):
CH
The inductive proximity switch with a diameter of M18 and an operating distance of 0 to 10 mm. It is designed for use in applications where the safety of people is not dependent on its functioning. With a supply voltage range of 15 to 30 VDC, it offers voltage output ranging from 0 to 10 V and current output ranging from 4 to 20 mA. The switch features built-in short-circuit protection, reverse voltage protection, and is non-linearized. It can be connected via cable or S12 connector. The housing material is chrome-plated brass and the sensing face is made of PBTP. With an IP67 degree of protection, this switch is suitable for use in various industrial environments.

Diameter M18 with operating distance of 0 to 10 mm
Supply voltage range 15 to 30 VDC
Voltage output 0 to 10 V
Current output 4 to 20 mA
Short-circuit protection and reverse voltage protection built-in
Non-linearized version
Can be connected via cable or S12 connector
IP67 degree of protection for use in harsh environments

相关链接