Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 10 → 30 V dc
- RS庫存編號:
- 288-3233
- Distrelec 貨號:
- 301-37-092
- 製造零件編號:
- E2E-X2D1-U 2M
- 製造商:
- Omron
小計(1 件)*
HK$862.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2026年1月20日 起裝運發貨
- 加上 3 件從 2026年3月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$862.00 |
* 參考價格
- RS庫存編號:
- 288-3233
- Distrelec 貨號:
- 301-37-092
- 製造零件編號:
- E2E-X2D1-U 2M
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Series | E2E | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Series E2E | ||
豁免
- COO (Country of Origin):
- CN
The Omron proximity sensor is an inductive type with an M8 size and a shielded design. It features a 2 mm sensing distance and operates on DC power. With a 2-wire configuration, it functions as a normally open (NO) switch. Moreover, it comes with a 2-meter cable made of PUR material, which is oil-resistant.
Detecting ferrous metals
Useful to help prevent disconnection
Useful to help prevent disconnection
相关链接
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection
- Omron Threaded Barrel Proximity Sensor 2 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc