Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection
- RS庫存編號:
- 288-3237
- Distrelec 貨號:
- 302-33-811
- 製造零件編號:
- E2E-X4B2L12-M1
- 製造商:
- Omron
小計(1 件)*
HK$475.45
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 6 件從 2025年12月15日 起裝運發貨
- 加上 8 件從 2025年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$475.45 |
* 參考價格
- RS庫存編號:
- 288-3237
- Distrelec 貨號:
- 302-33-811
- 製造零件編號:
- E2E-X4B2L12-M1
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| IP Rating | IP67, IP69K | |
| Series | E2E | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
IP Rating IP67, IP69K | ||
Series E2E | ||
豁免
- COO (Country of Origin):
- CN
The Omron proximity sensor offers a longer detection range, enabling more spacious designs with reduced contact risk, and standardizing designs by adopting a single one-size model instead of multiple models of different sizes.
Enables easier and standardized design
Exceptional sensing range
Exceptional sensing range
相关链接
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc