Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection

小計(1 件)*

HK$1,220.65

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,220.65

* 參考價格

RS庫存編號:
288-3244
製造零件編號:
E2E-X8MD1-M1GJ 0.3M
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Series

E2E

豁免

COO (Country of Origin):
CN
The Omron proximity sensor is an inductive type with an M12 size and an unshielded design. It features an 8 mm sensing distance and operates on DC power. The sensor utilizes a 2-wire configuration and functions in normally open (NO) mode. Additionally, it comes with an M12 pigtail connector with a 0.3 m cable length.

CE compliance
Useful to help prevent disconnection

相关链接