Festo Inductive Threaded Barrel Proximity Sensor, 5 mm Detection, 10 → 30 V
- RS庫存編號:
- 288-7984
- 製造零件編號:
- SIES-Q5B-PS-K-L
- 製造商:
- Festo
小計(1 件)*
HK$785.82
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$785.82 |
* 參考價格
- RS庫存編號:
- 288-7984
- 製造零件編號:
- SIES-Q5B-PS-K-L
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIES | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIES | ||
- COO (Country of Origin):
- CN
The Festo Inductive proximity sensor is designed to offer precise and reliable detection in various industrial applications. With a compact design and high-quality materials, it ensures optimal performance and durability in challenging environments.
Conforms to standard EN 60947-5-2 for quality assurance
PNP switching output with N/O contact for efficient operation
Maximum switching frequency of 3000 Hz for rapid response
IP67 degree of protection for reliable performance in harsh conditions
Reverse polarity protection for enhanced safety
Suitable for use in hazardous areas with appropriate certification
Residual ripple of 10% for stable output signal
PNP switching output with N/O contact for efficient operation
Maximum switching frequency of 3000 Hz for rapid response
IP67 degree of protection for reliable performance in harsh conditions
Reverse polarity protection for enhanced safety
Suitable for use in hazardous areas with appropriate certification
Residual ripple of 10% for stable output signal
相关链接
- Festo Inductive Proximity Sensor 10 → 30 V
- Festo Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 16.2 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V