Festo Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 20 →320 V

小計(1 件)*

HK$811.13

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$811.13

* 參考價格

RS庫存編號:
288-8280
製造零件編號:
SIED-M12NB-ZS-S-L
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Supply Voltage

20 →320 V

IP Rating

IP67

Series

SIED

COO (Country of Origin):
CZ
The Festo Inductive proximity sensor is designed for industrial automation applications. With a maximum switching frequency of DC 900 Hz and a maximum operating temperature of 70°C, this sensor offers reliable performance in various environments. The sensor features a cylindrical body style, PNP output type, and 2-pin M12x1 plugs for easy installation and use.

Designed for industrial automation applications
Cylindrical body style for easy installation
PNP output type for accurate sensing
Maximum switching frequency of DC 900 Hz
Maximum operating temperature of 70°C
2-pin M12x1 plugs for convenient connection

相关链接