Festo Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 10 → 30 V
- RS庫存編號:
- 288-8305
- 製造零件編號:
- SIEF-M12B-PS-K-L
- 製造商:
- Festo
小計(1 件)*
HK$676.78
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$676.78 |
* 參考價格
- RS庫存編號:
- 288-8305
- 製造零件編號:
- SIEF-M12B-PS-K-L
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP68 | |
| Series | SIEF | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP68 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Proximity sensor is designed for industrial automation applications, providing reliable and accurate detection in a compact and durable package. With a switching frequency of up to 3000 Hz and a switching current of 200mA, this sensor offers high performance and versatility for various industrial settings.
Conforms to standard EN 60947-5-2 for quality assurance
IP66 rated for protection against dust and water ingress
Reverse polarity protection for all electrical connections ensuring safety
Compact M12 design with a flush mounting type for easy installation
PNP output type with a 3-pin connector for simple connectivity
IP66 rated for protection against dust and water ingress
Reverse polarity protection for all electrical connections ensuring safety
Compact M12 design with a flush mounting type for easy installation
PNP output type with a 3-pin connector for simple connectivity
相关链接
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 16.2 mm Detection, 10 → 30 V