Sensors
Proximity Sensors
Panasonic Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP Output, 12 → 24 V dc, IP67, IP69K
RS庫存編號:
815-6038
製造零件編號:
GX-M12B-P-Z
製造商:
Panasonic
查看所有Proximity Sensors
Add to Basket
單位
延期交貨
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
單價 个
原價 HK$369.09
您付款
HK$230.50
單位
每單位
1 +
HK$230.50
RS庫存編號:
815-6038
製造零件編號:
GX-M12B-P-Z
製造商:
Panasonic
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
GX-M Series Cylindrical Inductive Proximity Sensor Data Sheet
相容
符合聲明
Cylindrical Compact Inductive Proximity Sensor
GX series cylindrical inductive proximity sensor which has a long sensing range, operation indicator and can be used in a variety of applications such as counting parts and sensing screws.
Panasonic Inductive Proximity Sensors
Attribute
Value
Body Style
Barrel
Sensor Technology
Inductive
Thread Size
M12 x 1
Output Type
PNP
Detection Range
2 mm
Terminal Type
4-Pin M12 Connector
Supply Voltage
12 → 24 V dc
IP Rating
IP67, IP69K
Length
50mm
Maximum DC Voltage
24V
Mounting Type
Flush
Switching Current
10 mA
Shielding
Shielded
Housing Material
Brass Nickel Plated, PPS
Maximum Switching Frequency
5kHz
Maximum Operating Temperature
+70°C
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C