- RS庫存編號:
- 830-8450
- 製造零件編號:
- BI 1.5-HS865-AN6X-0.3M-PSG 3M
- 製造商:
- Turck
此產品已停售
- RS庫存編號:
- 830-8450
- 製造零件編號:
- BI 1.5-HS865-AN6X-0.3M-PSG 3M
- 製造商:
- Turck
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
BI 1.5 Series
The BI 1.5 Series of inductive proximity sensors from Turck Banner.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
規格
Attribute | Value |
---|---|
Body Style | Barrel |
Output Type | NPN-NO |
Detection Range | 1.5 mm |
Terminal Type | M8 - 3 Pin with cable |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 30mm |
Width | 6.5mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Switching Current | 150 mA |
Housing Material | Chrome Plated Brass |
Shielding | Partial |
Maximum Switching Frequency | 5kHz |
Maximum Operating Temperature | +70°C |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |