Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 250 V ac, 20

小計(1 件)*

HK$1,671.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 10 件從 2026年1月12日 起裝運發貨
  • 加上 11 件從 2026年1月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,671.70

* 參考價格

RS庫存編號:
831-3613
Distrelec 貨號:
301-23-581
製造零件編號:
NBB8-18GM60-US
製造商:
Pepperl + Fuchs
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Pepperl + Fuchs

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac, 20 → 300 V dc

IP Rating

IP67

Length

63mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

300V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Current

300 mA

Maximum Switching Frequency

30Hz

Shielding

Shielded

Depth

18mm

Maximum Operating Temperature

+70°C

Switching Frequency

30 Hz

Short Circuit Overload Protection

Yes

Maximum AC Voltage

250V

COO (Country of Origin):
ID

Extended Sensing Range


These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.

Features and benefits


LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector


Pepperl + Fuchs

相关链接