Turck Inductive Barrel Proximity Sensor, M30, 20 mm Detection, 10 → 30 V dc
- RS庫存編號:
- 837-5923
- 製造零件編號:
- NI20U-EM30-AP6X2-H1141
- 製造商:
- Turck
此產品已停售
- RS庫存編號:
- 837-5923
- 製造零件編號:
- NI20U-EM30-AP6X2-H1141
- 製造商:
- Turck
- COO (Country of Origin):
- DE
NI 20U Series
The NI 20U Series of inductive proximity sensors from Turck Banner that features Uprox+.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Attribute | Value |
---|---|
Thread Size | M30 |
Sensor Technology | Inductive |
Body Style | Barrel |
Detection Range | 20 mm |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP68 |
Length | 62mm |
Mounting Type | Non-Flush |
Housing Material | Stainless Steel |
Maximum DC Voltage | 30V |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |
Shielding | Unshielded |
Maximum Switching Frequency | 1.5kHz |
Switching Current | 200 mA |
Maximum Operating Temperature | +70°C |
Reverse Polarity Protection | Yes |