Xylem Jabsco Pump Accessory for use with 53040 Dockside Utility Pump (1) Mechanical Shaft Seal, (1) Impeller, (1)
- RS庫存編號:
- 705-9396
- 製造零件編號:
- SK409-0003
- 製造商:
- Xylem Jabsco
小計(1 件)*
HK$1,009.20
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,009.20 |
* 參考價格
- RS庫存編號:
- 705-9396
- 製造零件編號:
- SK409-0003
- 製造商:
- Xylem Jabsco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Xylem Jabsco | |
| Product Type | Pump Accessory | |
| Kit Contents | (1) Mechanical Shaft Seal, (1) Impeller, (1) O-Ring, (4) Bolt | |
| For Use With | 53040 Dockside Utility Pump | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Xylem Jabsco | ||
Product Type Pump Accessory | ||
Kit Contents (1) Mechanical Shaft Seal, (1) Impeller, (1) O-Ring, (4) Bolt | ||
For Use With 53040 Dockside Utility Pump | ||
Standards/Approvals No | ||
Jabsco Utility Pumps
Self-priming portable pumps for a huge range of applications - transfer, tank emptying, drainage, sump pumping, waste water plus many more! ,Nitrile oil resistant impellers fitted as standard with Neoprene high pressure impellers also available
Rapid self-priming up to 3 m vertical lift
Will handle hard and soft solids
Can pump up to 90% entrained air
10 minute dry run protection
Light, compact, portable and tough
Fitted with thermal overload cut-out
33 LPM and 80 LPM models fitted with continously rated motors
316 stainless steel shafts with Carbon / Ceramic mechanical seals
Will pump liquids with viscosity <150 cP
Quick and easy to maintain
Service Kits include: Impeller, Mechanical shaft seal, O-Ring and 4 bolts for impeller end cover
Caution
Do not pump gasoline, diesel, solvents, thinners or other flammable liquids. Not suitable for use in explosive atmospheres
相关链接
- Xylem Jabsco Pump Accessory for use with Utility Pump (4) Bolt (1) Mechanical Shaft Seal, (1) O-Ring
- Xylem Jabsco Pump Accessory for use with Flexible Impeller Pump Seal Impeller, End Cover Screw
- Xylem Jabsco Pump Accessory for use with Flexible Impeller Pump Impeller Seal, O-Ring
- Xylem Jabsco Pump Accessory for use with Flexible Impeller Pump Impeller End Cover Screw, O-Ring
- Xylem Jabsco Pump Accessory for use with Flexible Impeller Pump (1) O-Ring (1) Mechanical Shaft Seal, (1)
- Xylem Jabsco 12 V Direct Coupling Water Pump
- Xylem Jabsco 110 V Water Pump, 80 L/min
- Xylem Jabsco 10 bar Central Heating Pump, 2.7 m Head 1/2 in BSP